304-28-15-MC-0xx0F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3551 MC005

DigiKey Part Number
3551MC005-100-ND
Manufacturer
Manufacturer Product Number
3551 MC005
Description
CBL RIBN 15COND 0.039 MULTI 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 15 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
15
Pitch
Length
100.0' (30.48m)
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.039" (0.99mm)
Ribbon Width
0.585" (14.86mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
600 V
Grade
-
Qualification
MIL-DTL-16878/1 Type B
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2713
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥57.07330¥5,707.33
200¥51.80130¥10,360.26
300¥48.97117¥14,691.35
500¥45.65388¥22,826.94
700¥43.61203¥30,528.42
1,000¥43.52696¥43,526.96
Manufacturers Standard Package