Alpha Wire Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥4,705.72000 Spool | - | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Multiple | 0.050" (1.27mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
200 In Stock | 100 : ¥43.26880 Spool | - | Spool | Active | Flat Cable | 15 | 0.039" (1.00mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.039" (0.99mm) | 0.585" (14.86mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
72 In Stock | 1 : ¥1,435.64000 Spool | - | Spool | Obsolete | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.033" (0.84mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | - | ||
145 In Stock | 1 : ¥2,326.83000 Spool | - | Spool | Obsolete | Flat Cable | 16 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.033" (0.84mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | - | ||
46 In Stock | 1 : ¥7,613.71000 Spool | - | Spool | Obsolete | Flat Cable | 50 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.033" (0.84mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | - | ||
100 In Stock | 100 : ¥25.81380 Spool | - | Spool | Active | Flat Cable | 10 | 0.044" (1.12mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Multiple | 0.044" (1.12mm) | 0.440" (11.18mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
9 In Stock | 1 : ¥1,829.20000 Spool | - | Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.039" (0.99mm) | 0.392" (9.96mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
4 In Stock | 1 : ¥2,714.35000 Spool | - | Spool | Active | Flat Cable | 10 | 0.045" (1.14mm) | 100.0' (30.48m) | 24 AWG | 19 Strands / 36 AWG | Unshielded | Multiple | 0.044" (1.12mm) | 0.440" (11.18mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
16 In Stock | 1 : ¥2,736.27000 Spool | - | Spool | Active | Flat Cable | 5 | 0.062" (1.57mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Multiple | 0.065" (1.65mm) | 0.310" (7.87mm) | Poly-Vinyl Chloride (PVC) | 1 kV | - | MIL-DTL-16878/2 Type C | -20°C ~ 105°C | UL Style 2555 | - | ||
9 In Stock | 1 : ¥9,148.29000 Spool | - | Spool | Active | Flat Cable | 20 | 0.052" (1.32mm) | 100.0' (30.48m) | 22 AWG | 19 Strands / 34 AWG | Unshielded | Multiple | 0.051" (1.30mm) | 1.020" (25.91mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
4 In Stock | 1 : ¥6,027.17000 Spool | - | Spool | Active | Flat Cable | 15 | 0.050" (1.27mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Multiple | 0.050" (1.27mm) | 0.750" (19.05mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
8 In Stock | 1 : ¥6,600.09000 Spool | - | Spool | Active | Flat Cable | 20 | 0.044" (1.12mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Multiple | 0.044" (1.12mm) | 0.880" (22.35mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
9 In Stock | 1 : ¥7,758.87000 Spool | - | Spool | Active | Flat Cable | 20 | 0.062" (1.57mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Multiple | 0.065" (1.65mm) | 1.240" (31.50mm) | Poly-Vinyl Chloride (PVC) | 1 kV | - | MIL-DTL-16878/2 Type C | -20°C ~ 105°C | UL Style 2555 | - | ||
9 In Stock | 1 : ¥8,050.62000 Spool | - | Spool | Active | Flat Cable | 15 | 0.052" (1.32mm) | 100.0' (30.48m) | 22 AWG | 19 Strands / 34 AWG | Unshielded | Multiple | 0.051" (1.30mm) | 0.765" (19.43mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
10 In Stock | 1 : ¥13,272.46000 Spool | - | Spool | Active | Flat Cable | 30 | 0.050" (1.27mm) | 100.0' (30.48m) | 22 AWG | 7 Strands / 30 AWG | Unshielded | Multiple | 0.050" (1.27mm) | 1.500" (38.10mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
2 In Stock | 1 : ¥13,896.75000 Spool | - | Spool | Active | Flat Cable | 30 | 0.052" (1.32mm) | 100.0' (30.48m) | 22 AWG | 19 Strands / 34 AWG | Unshielded | Multiple | 0.051" (1.30mm) | 1.530" (38.86mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
100 In Stock | 100 : ¥72.03580 Spool | - | Spool | Obsolete | Flat Cable | 60 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | Gray | 0.027" (0.69mm) | 1.500" (38.10mm) | Poly-Vinyl Chloride (PVC) | 150 V | - | - | -20°C ~ 105°C | UL Style 2678 | - | ||
12 In Stock 80 Factory | 1 : ¥1,219.33000 Spool | - | Spool | Obsolete | Flat Cable | 9 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.033" (0.84mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | - | ||
2 In Stock | 1 : ¥2,012.35000 Spool | - | Spool | Obsolete | Flat Cable | 14 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.033" (0.84mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | - | ||
3 In Stock | 1 : ¥3,815.28000 Spool | - | Spool | Obsolete | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.033" (0.84mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | - | ||
4 In Stock | 1 : ¥5,192.73000 Spool | - | Spool | Obsolete | Flat Cable | 34 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.033" (0.84mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | - | ||
8 In Stock | 1 : ¥5,636.66000 Spool | - | Spool | Obsolete | Flat Cable | 37 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.033" (0.84mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | - | ||
22 In Stock | 1 : ¥6,089.80000 Spool | - | Spool | Obsolete | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.033" (0.84mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | - | ||
10 In Stock | 1 : ¥6,698.71000 Spool | - | Spool | Obsolete | Flat Cable | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.033" (0.84mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20932 | - | ||
2 In Stock | 1 : ¥8,837.66000 Spool | - | Spool | Obsolete | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.033" (0.84mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20932 | - |