
3550 MC005 | |
|---|---|
DigiKey Part Number | 3550MC005-ND |
Manufacturer | |
Manufacturer Product Number | 3550 MC005 |
Description | CBL RIBN 10COND 0.039 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 10 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Packaging Spool | Ribbon Width 0.392" (9.96mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 600 V |
Number of Conductors 10 | Qualification MIL-DTL-16878/1 Type B |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 2713 |
Wire Gauge 26 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,272.90000 | ¥10,272.90 |
| 2 | ¥9,761.83000 | ¥19,523.66 |
| 3 | ¥9,472.47000 | ¥28,417.41 |
| 5 | ¥9,117.57400 | ¥45,587.87 |
| 7 | ¥8,889.60286 | ¥62,227.22 |
| 10 | ¥8,652.78800 | ¥86,527.88 |


