
3531/7 MC005 | |
|---|---|
DigiKey Part Number | 3531/7MC005-ND |
Manufacturer | |
Manufacturer Product Number | 3531/7 MC005 |
Description | CBL RIBN 15COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 15 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.050" (1.27mm) |
Packaging Spool | Ribbon Width 0.750" (19.05mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 600 V |
Number of Conductors 15 | Qualification MIL-DTL-16878/1 Type B |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 2713 |
Wire Gauge 22 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 30 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,820.27000 | ¥10,820.27 |
| 2 | ¥9,805.35500 | ¥19,610.71 |
| 3 | ¥9,257.78000 | ¥27,773.34 |
| 5 | ¥8,613.49400 | ¥43,067.47 |
| 7 | ¥8,215.55143 | ¥57,508.86 |
| 10 | ¥7,815.58600 | ¥78,155.86 |



