HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3048 GR005

DigiKey Part Number
A3048G-100-ND
Manufacturer
Manufacturer Product Number
3048 GR005
Description
HOOK-UP STRND 28AWG GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥393.84000¥393.84
2¥374.96500¥749.93
3¥364.24667¥1,092.74
5¥351.15600¥1,755.78
7¥342.74571¥2,399.22
10¥334.01500¥3,340.15
25¥312.43440¥7,810.86
50¥296.87880¥14,843.94
100¥281.95080¥28,195.08
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 28AWG RED 100'
In-Stock: 52
Unit Price: ¥393.84000
HOOK-UP STRND 28AWG ORG 100'
In-Stock: 15
Unit Price: ¥393.84000
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 159
Unit Price: ¥393.84000
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 10
Unit Price: ¥393.84000
HOOK-UP STRND 28AWG BRN 100'
In-Stock: 7
Unit Price: ¥393.84000
Alternate Length
HOOK-UP STRND 28AWG GRN 1000'
In-Stock: 5
Unit Price: ¥1,753.73000