2843/19 WH005 | |
---|---|
DigiKey Part Number | 2843/19WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2843/19 WH005 |
Description | HOOK-UP STRND 26AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 White 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,482.97000 | ¥1,482.97 |
3 | ¥1,373.89000 | ¥4,121.67 |
5 | ¥1,301.20400 | ¥6,506.02 |
10 | ¥1,228.51100 | ¥12,285.11 |
25 | ¥1,141.28000 | ¥28,532.00 |
50 | ¥1,083.12080 | ¥54,156.04 |
100 | ¥1,077.59520 | ¥107,759.52 |