2843/19 WH001 | |
---|---|
DigiKey Part Number | 2843/19WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2843/19 WH001 |
Description | HOOK-UP STRND 26AWG WHT 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 White 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,482.95000 | ¥8,482.95 |
3 | ¥7,880.58000 | ¥23,641.74 |
5 | ¥7,479.00600 | ¥37,395.03 |
10 | ¥7,440.63900 | ¥74,406.39 |