
PF2408 NA005 | |
|---|---|
DigiKey Part Number | APF2408-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2408 NA005 |
Description | SLEEVING 0.129" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.129" (3.28mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Fiberglass |
Manufacturer Alpha Wire | Color Natural |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.011" (0.28mm) |
Part Status Active | Operating Temperature -60°C ~ 648°C |
Type Sleeving | Abrasion Protection Abrasion Resistant |
Type Attributes Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.129" (3.28mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.163" (4.14mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥689.60000 | ¥689.60 |
| 2 | ¥634.20500 | ¥1,268.41 |
| 3 | ¥603.89667 | ¥1,811.69 |
| 5 | ¥567.79000 | ¥2,838.95 |
| 7 | ¥545.18571 | ¥3,816.30 |
| 10 | ¥522.21400 | ¥5,222.14 |




