PF2408 NA005 | |
---|---|
DigiKey Part Number | APF2408-100-ND |
Manufacturer | |
Manufacturer Product Number | PF2408 NA005 |
Description | SLEEVING 0.129" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.129" (3.28mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.129" (3.28mm) | |
Diameter - Outside | 0.163" (4.14mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.011" (0.28mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.70000 | ¥519.70 |
5 | ¥487.23000 | ¥2,436.15 |
10 | ¥454.75100 | ¥4,547.51 |
25 | ¥432.01680 | ¥10,800.42 |
50 | ¥422.27240 | ¥21,113.62 |
100 | ¥412.52690 | ¥41,252.69 |