
PF2003 NA005 | |
|---|---|
DigiKey Part Number | PF2003NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2003 NA005 |
Description | SLEEVING 0.229" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.229" (5.82mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Alpha Wire | Length 100' (30.48m) |
Series | Wall Thickness 0.020" (0.51mm) |
Packaging Spool | Operating Temperature -70°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving | Environment Protection Corrosion Resistant |
Type Attributes Braided | Features Clean Cut |
Diameter - Inside 0.229" (5.82mm) | Material Flammability Rating UL VW-1 |
Diameter - Outside 0.289" (7.34mm) | Base Product Number |
Material Fiberglass, Silicone Coated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,128.88000 | ¥4,128.88 |
| 2 | ¥3,797.41000 | ¥7,594.82 |
| 3 | ¥3,616.04333 | ¥10,848.13 |
| 5 | ¥3,399.84800 | ¥16,999.24 |
| 7 | ¥3,264.56857 | ¥22,851.98 |
| 10 | ¥3,248.80200 | ¥32,488.02 |






