RH025100R0FC02 | ||
---|---|---|
DigiKey Part Number | RHC-100-ND | |
Manufacturer | ||
Manufacturer Product Number | RH025100R0FC02 | |
Description | RES CHAS MNT 100 OHM 1% 25W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 25W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | RH025100R0FC02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥46.86700 | ¥468.67 |
100 | ¥33.28810 | ¥3,328.81 |
1,000 | ¥27.37505 | ¥27,375.05 |