2843/19 BK005 | ||
---|---|---|
DigiKey Part Number | 2843/19BK005-ND | |
Manufacturer | ||
Manufacturer Product Number | 2843/19 BK005 | |
Description | HOOK-UP STRND 26AWG BLACK 100' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 26 AWG Hook-Up Wire 19/38 Black 250V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,482.86000 | ¥1,482.86 |
3 | ¥1,373.79000 | ¥4,121.37 |
5 | ¥1,301.11000 | ¥6,505.55 |
10 | ¥1,228.42200 | ¥12,284.22 |
25 | ¥1,141.19760 | ¥28,529.94 |
50 | ¥1,083.04240 | ¥54,152.12 |
100 | ¥1,077.51730 | ¥107,751.73 |