LED Panel Indicator Green Diffused 60° 24V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 60° 24V 20mA Wire Leads - 6" (152.40mm)
L59UD-G24-W
L59UD-G24-W

L59UD-G24-W

DigiKey Part Number
L59UD-G24-W-ND
Manufacturer
Manufacturer Product Number
L59UD-G24-W
Description
LED PNL IND GREEN DIFF 5.08MM
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 60° 24V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Visual Communications Company - VCC
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Not For New Designs
Lens Size
5.08mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
20mcd
Lens Color
Green
Viewing Angle
60°
Lens Transparency
Diffused
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,566
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.10000¥74.10
10¥56.47600¥564.76
100¥46.18130¥4,618.13
500¥41.69716¥20,848.58
1,000¥40.24180¥40,241.80
2,000¥39.01160¥78,023.20
Manufacturers Standard Package