25066 BK199 | ||
---|---|---|
DigiKey Part Number | 25066BK199-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 25066 BK199 | |
Description | CABLE 6COND 18AWG BLACK FEET | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 6 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.15000 | ¥108.15 |
3 | ¥99.79333 | ¥299.38 |
5 | ¥96.11200 | ¥480.56 |
7 | ¥94.00571 | ¥658.04 |
10 | ¥91.90300 | ¥919.03 |
25 | ¥86.12800 | ¥2,153.20 |
50 | ¥81.92620 | ¥4,096.31 |
100 | ¥77.72420 | ¥7,772.42 |