10 (Power) Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (Power) Position Circular Connector Plug, Male Pins Screw
PX0911/10/P
PX0911/10/P
Bulgin Circular Power Connectors Available At Digi-Key

PX0911/10/P

DigiKey Part Number
708-1376-ND
Manufacturer
Manufacturer Product Number
PX0911/10/P
Description
CONN PLUG MALE 10P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0911/10/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Nickel
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut, UV Resistant
Connector Type
Shielding
Number of Positions
10 (Power)
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250VAC/DC
Termination
Screw
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Backshell Material, Plating
Polyamide (PA), Nylon
Primary Material
Plastic
Contact Material
Brass
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥730.90000¥730.90
20¥591.68100¥11,833.62
40¥563.47000¥22,538.80
60¥547.59500¥32,855.70
100¥528.23860¥52,823.86
Manufacturers Standard Package