C8120.41.03 | ||
---|---|---|
DigiKey Part Number | C8120R-50-ND | |
Manufacturer | ||
Manufacturer Product Number | C8120.41.03 | |
Description | CABLE 6COND 18AWG RED SHLD 50' | |
Customer Reference | ||
Detailed Description | 6 Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 50.00' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,133.90000 | ¥3,133.90 |
5 | ¥2,564.13200 | ¥12,820.66 |
10 | ¥1,994.33000 | ¥19,943.30 |