301806 | ||
---|---|---|
DigiKey Part Number | 2320-301806-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 301806 | |
Description | CABLE 6COND 18AWG GRAY FEET | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.333" (8.46mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1500.0' (457.2m) |
Resource Type | Link |
---|---|
Datasheets | UNITRONIC® 300(S) Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.58000 | ¥42.58 |
3 | ¥39.53333 | ¥118.60 |
5 | ¥38.01800 | ¥190.09 |
7 | ¥37.07000 | ¥259.49 |
10 | ¥36.30800 | ¥363.08 |
25 | ¥34.02840 | ¥850.71 |
50 | ¥32.31520 | ¥1,615.76 |
100 | ¥30.79480 | ¥3,079.48 |
Attribute | Description |
---|---|
Other Names | 2320-301806-DS |
Standard Package | 1 |