
CT8BK40-C | |
|---|---|
DigiKey Part Number | 3M119BKC-ND |
Manufacturer | |
Manufacturer Product Number | CT8BK40-C |
Description | CBL TIE LOCKING BLACK 40LB 8.90" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bag | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 9" | Shelf Life 60 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.141" (3.58mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length - Actual 0.742' (226.16mm, 8.90") | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.91760 | ¥91.76 |
| 200 | ¥0.87400 | ¥174.80 |
| 300 | ¥0.84903 | ¥254.71 |
| 500 | ¥0.81892 | ¥409.46 |
| 700 | ¥0.79969 | ¥559.78 |
| 1,000 | ¥0.77980 | ¥779.80 |


