
1896/12C SL005 | |
|---|---|
DigiKey Part Number | 1896/12CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1896/12C SL005 |
Description | CABLE 12COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,171.19000 | ¥4,171.19 |
| 2 | ¥3,966.05500 | ¥7,932.11 |
| 3 | ¥3,849.91333 | ¥11,549.74 |
| 5 | ¥3,707.53400 | ¥18,537.67 |
| 7 | ¥3,616.07429 | ¥25,312.52 |
| 10 | ¥3,521.11700 | ¥35,211.17 |
| 25 | ¥3,453.35280 | ¥86,333.82 |





