
AOZ1353DI-03 | |
|---|---|
DigiKey Part Number | 785-1914-2-ND - Tape & Reel (TR) 785-1914-1-ND - Cut Tape (CT) 785-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1353DI-03 |
Description | IC PWR SWITCH N-CHAN 1:1 12DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.38000 | ¥8.38 |
| 10 | ¥6.05700 | ¥60.57 |
| 25 | ¥5.46480 | ¥136.62 |
| 100 | ¥4.81290 | ¥481.29 |
| 250 | ¥4.50252 | ¥1,125.63 |
| 500 | ¥4.31516 | ¥2,157.58 |
| 1,000 | ¥4.16101 | ¥4,161.01 |
| 2,500 | ¥3.99816 | ¥9,995.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.90006 | ¥19,500.30 |
| 10,000 | ¥3.81931 | ¥38,193.10 |
| 15,000 | ¥3.77885 | ¥56,682.75 |





