AS7C351232-10BIN | ||
---|---|---|
DigiKey Part Number | 1450-AS7C351232-10BIN-ND | |
Manufacturer | ||
Manufacturer Product Number | AS7C351232-10BIN | |
Description | IC SRAM 16MBIT PARALLEL 90TFBGA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 90-TFBGA (8x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 32 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.15000 | ¥194.15 |
10 | ¥180.77800 | ¥1,807.78 |
25 | ¥178.84240 | ¥4,471.06 |
40 | ¥174.43025 | ¥6,977.21 |
80 | ¥153.12388 | ¥12,249.91 |
240 | ¥147.95879 | ¥35,510.11 |
480 | ¥143.97725 | ¥69,109.08 |