

LMZ12008TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ12008TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ12008TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 8A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ12008TZ/NOPB Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-11, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) |
Voltage - Input (Max) 20V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.59000 | ¥197.59 |
| 5 | ¥190.28400 | ¥951.42 |
| 10 | ¥187.20400 | ¥1,872.04 |
| 32 | ¥182.13156 | ¥5,828.21 |
| 64 | ¥179.16891 | ¥11,466.81 |
| 128 | ¥176.25078 | ¥22,560.10 |
| 256 | ¥173.37676 | ¥44,384.45 |
| 512 | ¥170.54699 | ¥87,320.06 |




