AS6C1608B-45TIN | ||
---|---|---|
DigiKey Part Number | 1450-AS6C1608B-45TIN-ND | |
Manufacturer | ||
Manufacturer Product Number | AS6C1608B-45TIN | |
Description | IC SRAM 16MBIT PAR 44TSOP II | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 44-TSOP II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.11000 | ¥114.11 |
10 | ¥105.61300 | ¥1,056.13 |
25 | ¥104.17680 | ¥2,604.42 |
40 | ¥102.86725 | ¥4,114.69 |
135 | ¥90.14837 | ¥12,170.03 |
270 | ¥86.28330 | ¥23,296.49 |
540 | ¥85.72215 | ¥46,289.96 |
945 | ¥79.92421 | ¥75,528.38 |