74LVC1G04SE-7 | |
---|---|
DigiKey Part Number | 74LVC1G04SE-7DITR-ND - Tape & Reel (TR) 74LVC1G04SE-7DICT-ND - Cut Tape (CT) 74LVC1G04SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04SE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.56640 | ¥39.16 |
100 | ¥0.99250 | ¥99.25 |
250 | ¥0.76608 | ¥191.52 |
500 | ¥0.65298 | ¥326.49 |
1,000 | ¥0.44404 | ¥444.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40048 | ¥1,201.44 |
6,000 | ¥0.34824 | ¥2,089.44 |
15,000 | ¥0.29601 | ¥4,440.15 |
30,000 | ¥0.27859 | ¥8,357.70 |
75,000 | ¥0.26118 | ¥19,588.50 |
150,000 | ¥0.22636 | ¥33,954.00 |