IS62WV10248EBLL-45TLI | ||
---|---|---|
DigiKey Part Number | 706-1425-ND | |
Manufacturer | ||
Manufacturer Product Number | IS62WV10248EBLL-45TLI | |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | IS62WV10248EBLL-45TLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥43.60000 | ¥436.00 |
25 | ¥42.77080 | ¥1,069.27 |
40 | ¥42.46075 | ¥1,698.43 |
135 | ¥38.09926 | ¥5,143.40 |
270 | ¥37.95667 | ¥10,248.30 |
540 | ¥35.57383 | ¥19,209.87 |
945 | ¥34.07278 | ¥32,198.78 |