ALS31300EEJASR-2000 | ||
---|---|---|
DigiKey Part Number | 620-1993-2-ND - Tape & Reel (TR) 620-1993-1-ND - Cut Tape (CT) 620-1993-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ALS31300EEJASR-2000 | |
Description | SENSOR HALL EFFECT I2C | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | - | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 6.7mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥12.98700 | ¥129.87 |
25 | ¥10.82000 | ¥270.50 |
50 | ¥10.58020 | ¥529.01 |
100 | ¥9.61810 | ¥961.81 |
500 | ¥8.41590 | ¥4,207.95 |
1,000 | ¥7.45401 | ¥7,454.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.97310 | ¥41,838.60 |
12,000 | ¥6.49220 | ¥77,906.40 |