ACS756KCB-050B-PFF-T | ||
---|---|---|
DigiKey Part Number | ACS756KCB-050B-PFF-T-ND | |
Manufacturer | ||
Manufacturer Product Number | ACS756KCB-050B-PFF-T | |
Description | SENSOR CURRENT HALL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.8% | |
Accuracy | ±7.5% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PFF | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.86000 | ¥80.86 |
10 | ¥64.69000 | ¥646.90 |
34 | ¥59.84118 | ¥2,034.60 |
102 | ¥51.75431 | ¥5,278.94 |
510 | ¥48.51967 | ¥24,745.03 |
1,020 | ¥45.28510 | ¥46,190.80 |