ACS716KLATR-6BB-T | ||
---|---|---|
DigiKey Part Number | 620-1445-2-ND - Tape & Reel (TR) 620-1445-1-ND - Cut Tape (CT) 620-1445-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS716KLATR-6BB-T | |
Description | SENSOR CURRENT HALL 6A AC/DC | |
Customer Reference | ||
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ACS716KLATR-6BB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±2.2% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 11mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥38.41200 | ¥384.12 |
25 | ¥34.14440 | ¥853.61 |
50 | ¥32.43680 | ¥1,621.84 |
100 | ¥31.58300 | ¥3,158.30 |
500 | ¥26.46118 | ¥13,230.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.75406 | ¥24,754.06 |
3,000 | ¥23.90045 | ¥71,701.35 |