Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMCS1100A4QDR

DigiKey Part Number
296-TMCS1100A4QDRTR-ND - Tape & Reel (TR)
296-TMCS1100A4QDRCT-ND - Cut Tape (CT)
296-TMCS1100A4QDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1100A4QDR
Description
PRECISION ISOLATED CURRENT SENSO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1100A4QDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.05%
Mfr
Accuracy
±0.4%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Supply (Max)
6mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
400mV/A
Base Product Number
Frequency
80kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,246
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.66000¥33.66
10¥25.43000¥254.30
25¥23.37440¥584.36
100¥21.11500¥2,111.50
250¥20.03688¥5,009.22
500¥19.92870¥9,964.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.28797¥45,719.93
Manufacturers Standard Package