ACS71020KMABTR-015B5-SPI | ||
---|---|---|
DigiKey Part Number | 620-1995-2-ND - Tape & Reel (TR) 620-1995-1-ND - Cut Tape (CT) 620-1995-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS71020KMABTR-015B5-SPI | |
Description | SINGLE PHASE, ISOLATED, POWER MO | |
Customer Reference | ||
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Controller, ACDC Switching Power Supplies | |
Current - Supply | 12mA | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥45.38000 | ¥453.80 |
25 | ¥41.97680 | ¥1,049.42 |
100 | ¥36.30430 | ¥3,630.43 |
500 | ¥34.03528 | ¥17,017.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.76626 | ¥31,766.26 |