ACS733KMATR-65AB-T | ||
---|---|---|
DigiKey Part Number | 620-ACS733KMATR-65AB-TTR-ND - Tape & Reel (TR) 620-ACS733KMATR-65AB-TCT-ND - Cut Tape (CT) 620-ACS733KMATR-65AB-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS733KMATR-65AB-T | |
Description | SENSOR CURRENT HALL 65A 16SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ACS733KMATR-65AB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20.3mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥35.84200 | ¥358.42 |
25 | ¥31.85560 | ¥796.39 |
50 | ¥30.26300 | ¥1,513.15 |
100 | ¥29.46750 | ¥2,946.75 |
500 | ¥24.68862 | ¥12,344.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.09585 | ¥23,095.85 |
3,000 | ¥22.29946 | ¥66,898.38 |