A3941KLPTR-T | |
---|---|
DigiKey Part Number | 620-1236-2-ND - Tape & Reel (TR) 620-1236-1-ND - Cut Tape (CT) 620-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3941KLPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3941KLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥29.01200 | ¥290.12 |
25 | ¥27.42240 | ¥685.56 |
100 | ¥23.76770 | ¥2,376.77 |
250 | ¥22.54844 | ¥5,637.11 |
500 | ¥20.23276 | ¥10,116.38 |
1,000 | ¥17.06379 | ¥17,063.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.21059 | ¥64,842.36 |