
STD70N10F4 | |
|---|---|
DigiKey Part Number | 497-8806-2-ND - Tape & Reel (TR) 497-8806-1-ND - Cut Tape (CT) 497-8806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD70N10F4 |
Description | MOSFET N-CH 100V 60A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 125W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD70N10F4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.51000 | ¥20.51 |
| 10 | ¥13.19800 | ¥131.98 |
| 100 | ¥9.02380 | ¥902.38 |
| 500 | ¥7.23626 | ¥3,618.13 |
| 1,000 | ¥7.14868 | ¥7,148.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.04007 | ¥15,100.17 |
| 5,000 | ¥5.84042 | ¥29,202.10 |

