A3922KLPTR-T | |
---|---|
DigiKey Part Number | 620-1796-2-ND - Tape & Reel (TR) 620-1796-1-ND - Cut Tape (CT) 620-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3922KLPTR-T |
Description | IC MOTOR DRVR 5.5V-50V 28ETSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3922KLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73600 | ¥347.36 |
25 | ¥32.83640 | ¥820.91 |
100 | ¥28.45790 | ¥2,845.79 |
250 | ¥26.99868 | ¥6,749.67 |
500 | ¥24.22586 | ¥12,112.93 |
1,000 | ¥20.43142 | ¥20,431.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥19.40985 | ¥77,639.40 |