Motor Driver Power MOSFET PWM 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8701PRGET

DigiKey Part Number
296-DRV8701PRGETTR-ND - Tape & Reel (TR)
296-DRV8701PRGETCT-ND - Cut Tape (CT)
296-DRV8701PRGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8701PRGET
Description
IC MOTOR DRIVER 0V-5.5V 24VQFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8701PRGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Voltage - Supply
5.9V ~ 45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
5.9V ~ 45V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Controller - Current Management
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (2)
Supplier Device Package
24-VQFN (4x4)
Interface
PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8701PRGERTexas Instruments2,972296-46293-1-ND¥23.10000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23