A1260LLHLT-T | ||
---|---|---|
DigiKey Part Number | 620-1757-2-ND - Tape & Reel (TR) 620-1757-1-ND - Cut Tape (CT) 620-1757-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1260LLHLT-T | |
Description | MAGNETIC SWITCH LATCH SOT23W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥11.08900 | ¥110.89 |
25 | ¥9.23880 | ¥230.97 |
50 | ¥9.03220 | ¥451.61 |
100 | ¥8.21110 | ¥821.11 |
500 | ¥7.18482 | ¥3,592.41 |
1,000 | ¥6.36363 | ¥6,363.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15835 | ¥18,475.05 |
6,000 | ¥5.95308 | ¥35,718.48 |
9,000 | ¥5.74780 | ¥51,730.20 |