A1120ELHLT-T | ||
---|---|---|
DigiKey Part Number | 620-1275-2-ND - Tape & Reel (TR) 620-1275-1-ND - Cut Tape (CT) 620-1275-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1120ELHLT-T | |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W | |
Datasheet | Datasheet | |
EDA/CAD Models | A1120ELHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥9.30100 | ¥93.01 |
25 | ¥7.44080 | ¥186.02 |
100 | ¥6.82200 | ¥682.20 |
500 | ¥5.73686 | ¥2,868.43 |
1,000 | ¥5.11664 | ¥5,116.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.96159 | ¥14,884.77 |
6,000 | ¥4.65150 | ¥27,909.00 |
9,000 | ¥4.41893 | ¥39,770.37 |
15,000 | ¥4.26387 | ¥63,958.05 |