ERM8-040-05.0-S-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13784TR-ND - Tape & Reel (TR) SAM13784CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-S-DV-L-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-S-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.65000 | ¥89.65 |
10 | ¥80.66500 | ¥806.65 |
25 | ¥75.99240 | ¥1,899.81 |
50 | ¥74.04180 | ¥3,702.09 |
100 | ¥72.09450 | ¥7,209.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥57.93368 | ¥14,483.42 |
500 | ¥54.42272 | ¥27,211.36 |
750 | ¥50.91152 | ¥38,183.64 |
1,250 | ¥48.10258 | ¥60,128.23 |
1,750 | ¥46.69814 | ¥81,721.75 |