A1120ELHLX-T | |
---|---|
DigiKey Part Number | 620-A1120ELHLX-TTR-ND - Tape & Reel (TR) 620-A1120ELHLX-TCT-ND - Cut Tape (CT) 620-A1120ELHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1120ELHLX-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1120ELHLX-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥8.75900 | ¥87.59 |
25 | ¥7.00440 | ¥175.11 |
100 | ¥6.42050 | ¥642.05 |
500 | ¥5.39946 | ¥2,699.73 |
1,000 | ¥4.81569 | ¥4,815.69 |
5,000 | ¥4.37788 | ¥21,889.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.08602 | ¥40,860.20 |
20,000 | ¥4.01306 | ¥80,261.20 |