FH64MA-11S-0.25SHW | ||
---|---|---|
DigiKey Part Number | 26-FH64MA-11S-0.25SHWTR-ND - Tape & Reel (TR) 26-FH64MA-11S-0.25SHWCT-ND - Cut Tape (CT) 26-FH64MA-11S-0.25SHWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH64MA-11S-0.25SHW | |
Description | CONN FPC TOP 11POS 0.25MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 11 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH64MA-11S-0.25SHW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 11 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.70900 | ¥187.09 |
25 | ¥17.90960 | ¥447.74 |
50 | ¥17.51220 | ¥875.61 |
100 | ¥16.71590 | ¥1,671.59 |
250 | ¥15.12360 | ¥3,780.90 |
500 | ¥13.92962 | ¥6,964.81 |
1,000 | ¥11.93967 | ¥11,939.67 |
2,500 | ¥11.14370 | ¥27,859.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.58651 | ¥52,932.55 |