FH64MA-5S-0.25SHW(99) | |
---|---|
DigiKey Part Number | 26-FH64MA-5S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH64MA-5S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH64MA-5S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH64MA-5S-0.25SHW(99) |
Description | CONN FPC TOP 5POS 0.25MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH64MA-5S-0.25SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.04300 | ¥280.43 |
25 | ¥26.56200 | ¥664.05 |
50 | ¥25.94320 | ¥1,297.16 |
100 | ¥24.70850 | ¥2,470.85 |
250 | ¥21.61980 | ¥5,404.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.00214 | ¥10,501.07 |
1,000 | ¥17.91362 | ¥17,913.62 |
1,500 | ¥17.29595 | ¥25,943.93 |
2,500 | ¥16.67824 | ¥41,695.60 |
5,000 | ¥16.06052 | ¥80,302.60 |