FH64MA-11S-0.25SHW(99) | |
---|---|
DigiKey Part Number | H125505TR-ND - Tape & Reel (TR) H125505CT-ND - Cut Tape (CT) H125505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH64MA-11S-0.25SHW(99) |
Description | CONN FPC TOP 11POS 0.25MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH64MA-11S-0.25SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 11 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥27.09900 | ¥270.99 |
25 | ¥25.66880 | ¥641.72 |
50 | ¥25.07300 | ¥1,253.65 |
100 | ¥23.87930 | ¥2,387.93 |
250 | ¥20.89444 | ¥5,223.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.29744 | ¥10,148.72 |
1,000 | ¥17.31253 | ¥17,312.53 |
1,500 | ¥16.71555 | ¥25,073.33 |
2,500 | ¥16.11856 | ¥40,296.40 |
5,000 | ¥15.52158 | ¥77,607.90 |