FH64MA-15S-0.25SHW | |
---|---|
DigiKey Part Number | 26-FH64MA-15S-0.25SHWTR-ND - Tape & Reel (TR) 26-FH64MA-15S-0.25SHWCT-ND - Cut Tape (CT) 26-FH64MA-15S-0.25SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH64MA-15S-0.25SHW |
Description | CONN FPC TOP 15POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH64MA-15S-0.25SHW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 15 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.89900 | ¥188.99 |
25 | ¥18.09800 | ¥452.45 |
50 | ¥17.69560 | ¥884.78 |
100 | ¥16.89100 | ¥1,689.10 |
250 | ¥15.28220 | ¥3,820.55 |
500 | ¥14.07566 | ¥7,037.83 |
1,000 | ¥12.06482 | ¥12,064.82 |
2,500 | ¥11.26050 | ¥28,151.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.69747 | ¥53,487.35 |