MIO-5375C7-Q4A1 | |
---|---|
DigiKey Part Number | 1588-MIO-5375C7-Q4A1-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5375C7-Q4A1 |
Description | SBC 4.4GHZ 4 CORE 64GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4.4GHz 4 Core 64GB/0GB RAM Intel Core i7-1185G7E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Core i7-1185G7E | |
Speed | 4.4GHz | |
Number of Cores | 4 | |
Power (Watts) | 15W | |
Cooling Type | Fan | |
Size / Dimension | 5.750" x 4.020" (146.05mm x 102.10mm) | |
Form Factor | AT, ATX | |
Expansion Site/Bus | GPIO, I2C, SPI, LPC, PCIe, M.2, SMBus | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (1) | |
Video Outputs | DP, HDMI, LCD, LVDS, Multi-Display | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 3.2 (5) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,060.68000 | ¥12,060.68 |