102110641

DigiKey Part Number
1597-102110641-ND
Manufacturer
Manufacturer Product Number
102110641
Description
SBC 6 CORE 256GB/0GB RAM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 6 Core 256GB/0GB RAM NVIDIA Carmel ARM®v8.2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
NVIDIA Carmel ARM®v8.2
Speed
-
Number of Cores
6
Power (Watts)
20W
Cooling Type
Heat Sink
Size / Dimension
8.070" x 5.120" (204.97mm x 130.04mm)
Form Factor
-
Expansion Site/Bus
CAN, GPIO, I2C, SPI, PCIe, UART
RAM Capacity/Installed
256GB/0GB
Storage Interface
eMMC
Video Outputs
DP, eDP, HDMI, MIPI
Ethernet
10/100/1000 Mbps (2)
USB
USB 3.0 Type A (4), USB 2.0 Type C (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
Power Supply
Operating Temperature
-25°C ~ 80°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,258.26000¥9,258.26
Manufacturers Standard Package