VL-EPU-4562-WCP-32 | ||
---|---|---|
DigiKey Part Number | 1241-VL-EPU-4562-WCP-32-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-EPU-4562-WCP-32 | |
Description | SBC 2.8GHZ 4 CORE 32GB/32GB RAM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 2.8GHz 4 Core 32GB/32GB RAM Intel Core i7-6822EQ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Core i7-6822EQ | |
Speed | 2.8GHz | |
Number of Cores | 4 | |
Power (Watts) | 22.2W | |
Cooling Type | Heat Plate | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | EPU | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 32GB/32GB | |
Storage Interface | SATA, Mini PCIe/mSATA | |
Video Outputs | LVDS, Mini Display Port | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 24 | |
Analog Input:Output | 8:4 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,298.64000 | ¥18,298.64 |