UNO-2271G-E021AE | |
---|---|
DigiKey Part Number | 2084-UNO-2271G-E021AE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-2271G-E021AE |
Description | SBC 1.33GHZ 2 CORE 0GB/4GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.33GHz 2 Core 0GB/4GB RAM Intel Atom E3825 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Atom E3825 | |
Speed | 1.33GHz | |
Number of Cores | 2 | |
Power (Watts) | 12W | |
Cooling Type | - | |
Size / Dimension | 3.940" x 2.760" (100.07mm x 70.10mm) | |
Form Factor | Pocket Size | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 0GB/4GB | |
Storage Interface | eMMC, mSATA | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,605.74000 | ¥4,605.74 |