ATS-NVP-3353-C2-R0 | ||
---|---|---|
DigiKey Part Number | 684-ATS-NVP-3353-C2-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-NVP-3353-C2-R0 | |
Description | HEATSINK 63X40X8MM NVIDIA JETSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Nvidia Jetson TX2 NX Module Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Nvidia Jetson TX2 NX Module | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.480" (63.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.60°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.42000 | ¥110.42 |
10 | ¥104.30800 | ¥1,043.08 |
25 | ¥98.17080 | ¥2,454.27 |
50 | ¥92.03500 | ¥4,601.75 |
100 | ¥85.89930 | ¥8,589.93 |
250 | ¥79.76368 | ¥19,940.92 |
500 | ¥78.22982 | ¥39,114.91 |
1,000 | ¥76.69583 | ¥76,695.83 |