ATS-NVP-3275-C3-R0 | ||
---|---|---|
DigiKey Part Number | 684-ATS-NVP-3275-C3-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-NVP-3275-C3-R0 | |
Description | HEATSINK 100X87X16MM NVIDIA JETS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Nvidia Jetson Xavier AGX, Orin AGX Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Nvidia Jetson Xavier AGX, Orin AGX | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 3.937" (100.00mm) | |
Width | 3.425" (87.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.21°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.37000 | ¥323.37 |
10 | ¥304.32900 | ¥3,043.29 |
25 | ¥285.30760 | ¥7,132.69 |
50 | ¥266.28820 | ¥13,314.41 |
100 | ¥256.77770 | ¥25,677.77 |
250 | ¥242.51232 | ¥60,628.08 |