ATS-56003-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1334-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-56003-C1-R0 | |
Description | HEAT SINK 15MM X 15MM X 9MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink ASIC Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ASIC | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.93000 | ¥125.93 |
10 | ¥118.96200 | ¥1,189.62 |
25 | ¥111.96880 | ¥2,799.22 |
50 | ¥104.96960 | ¥5,248.48 |
100 | ¥97.97200 | ¥9,797.20 |
250 | ¥90.97368 | ¥22,743.42 |
500 | ¥89.22412 | ¥44,612.06 |